Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211819
Order Code2706848
Product RangeCLIPLINE PT
Also Known As3211819, PT 6 BU
Technical Datasheet
207 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.580 |
100+ | €1.550 |
250+ | €1.520 |
500+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211819
Order Code2706848
Product RangeCLIPLINE PT
Also Known As3211819, PT 6 BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current52A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PT
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
CLIPLINE PT
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
52A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3211819
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016