Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800792
Order Code3252608
Product RangePLUGTRAB IQ Series
Also Known As2800792, PT-IQ-1X2+F-5DC-UT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800792
Order Code3252608
Product RangePLUGTRAB IQ Series
Also Known As2800792, PT-IQ-1X2+F-5DC-UT
Technical Datasheet
No. of Poles-
Peak Surge Current20kA
Continuing Operating Voltage Max6VDC
Suppressor MountingDIN Rail
Product RangePLUGTRAB IQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
6VDC
Product Range
PLUGTRAB IQ Series
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1115