Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1013990
Order Code3020254
Product RangeCOMBICON PTCM
Also Known As1013990, PTCM-MP-PI 0,14-0,5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.357 |
100+ | €0.312 |
500+ | €0.306 |
1000+ | €0.300 |
2500+ | €0.293 |
Price for:Each
Minimum: 10
Multiple: 10
€3.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1013990
Order Code3020254
Product RangeCOMBICON PTCM
Also Known As1013990, PTCM-MP-PI 0,14-0,5
Technical Datasheet
Product RangeCOMBICON PTCM
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithPhoenix COMBICON PTCM Series Housing Connectors
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
COMBICON PTCM
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Phoenix COMBICON PTCM Series Housing Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004