Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804097
Order Code3268038
Also Known As1804097, PV-FT-CF-C-2,5-235-BU-FE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804097
Order Code3268038
Also Known As1804097, PV-FT-CF-C-2,5-235-BU-FE
Technical Datasheet
Connector to ConnectorPhotovoltaic to Free End
No. of Positions1Ways
Cable Length - Imperial9.25"
Cable Length - Metric235mm
Jacket ColourBlue
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Photovoltaic to Free End
Cable Length - Imperial
9.25"
Jacket Colour
Blue
SVHC
To Be Advised
No. of Positions
1Ways
Cable Length - Metric
235mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01346