Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424045
Order Code3285746
Product RangeQPD Series
Also Known As1424045, QPD T3PE2,5 3X6-10 BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €51.210 |
Price for:Each
Minimum: 1
Multiple: 1
€51.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424045
Order Code3285746
Product RangeQPD Series
Also Known As1424045, QPD T3PE2,5 3X6-10 BK
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter-
Convert To Splitter-
Adapter Body ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Product RangeQPD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
-
Adapter Body Colour
Black
Product Range
QPD Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1733