Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866679
Order Code2068451
Product RangeQUINT POWER Series
Also Known As2866679, QUINT-PS/1AC/48DC/5
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €443.000 |
Price for:Each
Minimum: 1
Multiple: 1
€443.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866679
Order Code2068451
Product RangeQUINT POWER Series
Also Known As2866679, QUINT-PS/1AC/48DC/5
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 148VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeQUINT POWER Series
SVHCLead (21-Jan-2025)
Product Overview
2866679 is a QUINT-PS/1AC/48DC/ 5 - power supply unit. QUINT POWER circuit breakers magnetically and therefore quickly trip at six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
- Primary-switched QUINT POWER power supply for DIN rail mounting with SFB technology
- Reliable starting of difficult loads
- Quick tripping of standard circuit breakers
- Preventive function monitoring
- Nominal input voltage range from 100 to 240VAC and input voltage range from 85 to 264VAC
- 48V DC ±1% nominal output voltage and 5A nominal output current (IN)(-25 to 60°C, UOUT = 48V DC)
- Output power of 240W and typical response time < 0.5s
- Horizontal DIN rail NS 35, EN 60715 mounting position
- Pluggable screw connection and M3 screw thread
- Degree of protection IP20, ambient temp (operation) range from -25 to 70°C (> 60°C derating: 2.5%/K)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
QUINT POWER Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1