Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905011
Order Code3294216
Product RangeQUINT-PS Series
Also Known As2905011, QUINT-PS/60-72DC/24DC/10/CO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €556.100 |
Price for:Each
Minimum: 1
Multiple: 1
€556.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905011
Order Code3294216
Product RangeQUINT-PS Series
Also Known As2905011, QUINT-PS/60-72DC/24DC/10/CO
Technical Datasheet
Power Supply ApplicationsITE & Railway
Input Ratio2:1
Output Power Max240W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width-
DC / DC Converter MountingDIN Rail
Height-
Depth-
Input Voltage DC Min42V
Input Voltage DC Max96V
Product RangeQUINT-PS Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
240W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
-
Height
-
Input Voltage DC Min
42V
Product Range
QUINT-PS Series
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
-
DC / DC Converter Mounting
DIN Rail
Depth
-
Input Voltage DC Max
96V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1771