Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1594887
Order Code3260801
Product RangePLUSCON RC
Also Known As1594887, RC-09P1N120000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €7.680 |
Price for:Each
Minimum: 10
Multiple: 10
€76.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1594887
Order Code3260801
Product RangePLUSCON RC
Also Known As1594887, RC-09P1N120000
Technical Datasheet
Product RangePLUSCON RC
No. of Positions9 Positions
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithPhoenix Contact PLUSCON RC Series M23 Sensor Connectors
Connector Shell Size-
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
PLUSCON RC
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Connector Shell Size
-
SVHC
Lead (21-Jan-2025)
No. of Positions
9 Positions
Contact Termination Type
Solder
For Use With
Phoenix Contact PLUSCON RC Series M23 Sensor Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00871