Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240521
Order Code3294068
Also Known As3240521, RVT-AL/ST 4,8/12
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240521
Order Code3294068
Also Known As3240521, RVT-AL/ST 4,8/12
Technical Datasheet
External Diameter4.8mm
Grip Range Min-
Grip Range Max-
Overall Length12mm
External Depth-
Mounting Hole Dia4.9mm
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
4.8mm
Grip Range Max
-
External Depth
-
Fastener Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
-
Overall Length
12mm
Mounting Hole Dia
4.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00282