Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1681910
Order Code2443311
Also Known As1681910, SAC-3P-M 8MS/ 0,6-PUR/M 8FS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.920 |
10+ | €24.420 |
25+ | €23.920 |
100+ | €23.420 |
250+ | €22.930 |
Price for:Each
Minimum: 1
Multiple: 1
€24.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1681910
Order Code2443311
Also Known As1681910, SAC-3P-M 8MS/ 0,6-PUR/M 8FS
Technical Datasheet
Connector Type AM8 Sensor Straight 3 Position Plug
Connector to ConnectorM8 Straight Plug to M8 Straight Receptacle
Connector Type AM8 Plug
Connector Type BM8 Sensor Straight 3 Position Receptacle
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type A
M8 Plug
Connector Type B
M8 Receptacle
Cable Length - Metric
600mm
Product Range
-
Connector to Connector
M8 Straight Plug to M8 Straight Receptacle
Connector Type B
M8 Sensor Straight 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0234