Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1694033
Order Code3238223
Also Known As1694033, SAC-3P-M12MS/2,0-PUR/M12FS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €20.150 |
Price for:Each
Minimum: 1
Multiple: 1
€20.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1694033
Order Code3238223
Also Known As1694033, SAC-3P-M12MS/2,0-PUR/M12FS
Technical Datasheet
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
-
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0607