Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1413874
Order Code3286568
Also Known As1413874, SACC-CI-M12FS-2CON-L180 THR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | €2.480 |
Price for:Each
Minimum: 60
Multiple: 60
€148.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1413874
Order Code3286568
Also Known As1413874, SACC-CI-M12FS-2CON-L180 THR
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination Type-
Contact Plating-
For Use With-
Connector Shell Size-
Contact Material-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
-
For Use With
-
Contact Material
-
Contact Gender
-
Contact Plating
-
Connector Shell Size
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00436