Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1413875
Order Code3286569
Also Known As1413875, SACC-CI-M12FS-3CON-L180 THR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | €2.930 |
Price for:Each
Minimum: 60
Multiple: 60
€175.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1413875
Order Code3286569
Also Known As1413875, SACC-CI-M12FS-3CON-L180 THR
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination Type-
Contact Plating-
For Use With-
Connector Shell Size-
Contact Material-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
-
For Use With
-
Contact Material
-
Contact Gender
-
Contact Plating
-
Connector Shell Size
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00451