Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1410788
Order Code3286570
Product RangeSACC
Also Known As1410788, SACC-CI-M12FS-8CON-L180/2,1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
480+ | €6.950 |
Price for:Each
Minimum: 480
Multiple: 480
€3,336.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1410788
Order Code3286570
Product RangeSACC
Also Known As1410788, SACC-CI-M12FS-8CON-L180/2,1
Technical Datasheet
Product RangeSACC
No. of Positions8 Positions
Contact GenderSocket
Contact Termination TypeThrough Hole
Contact Plating-
For Use WithPhoenix Contact M12 Sensor Connectors
Connector Shell Size-
Contact Material-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
SACC
Contact Gender
Socket
Contact Plating
-
Connector Shell Size
-
SVHC
Lead (21-Jan-2025)
No. of Positions
8 Positions
Contact Termination Type
Through Hole
For Use With
Phoenix Contact M12 Sensor Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00517