Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1410807
Order Code3285681
Product RangeDSIV
Also Known As1410807, SACC-CI-M12FS-8CON-L180/3,0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | €8.610 |
Price for:Each
Minimum: 60
Multiple: 60
€516.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1410807
Order Code3285681
Product RangeDSIV
Also Known As1410807, SACC-CI-M12FS-8CON-L180/3,0
Technical Datasheet
Product RangeDSIV
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingGold
For Use WithDSIV Series Circular Connectors
Connector Shell Size-
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
DSIV
Contact Termination Type
Solder
For Use With
DSIV Series Circular Connectors
Contact Material
Brass
Contact Gender
Socket
Contact Plating
Gold
Connector Shell Size
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00534