Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500363
Order Code2402309
Also Known As1500363, SACC-E-M 8FS-4CON-M8/0,5
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.440 |
| 10+ | €22.960 |
| 25+ | €22.480 |
| 100+ | €22.030 |
| 250+ | €21.580 |
Price for:Each
Minimum: 1
Multiple: 1
€23.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500363
Order Code2402309
Also Known As1500363, SACC-E-M 8FS-4CON-M8/0,5
Technical Datasheet
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type AM8 Receptacle
Connector Type AM8 Sensor Straight 4 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The SACC-E-M 8FS-4CON-M8/0,5 is a 4-position A-coded M8 sensor/actuator Flush-type Socket with individual wires connection. It has gold-plated CuSn contacts and PA 66 (polyamide 66) contact carrier. Standard pin assignments and coding for signal transmission with uniform design-in design.
- Front/screw mounting with M8 thread
- Nickel-plated brass knurls
- Pre-assembled with PVC litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- 4A Rated current at 40°C
- 50VAC/60VDC Rated voltage
- 0.8kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 0.25mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type A
M8 Sensor Straight 4 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Connector Type A
M8 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0124