Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1542952
Order Code2443359
Product RangeSPEEDCON Series
Also Known As1542952, SACC-MS-4CON-PG 7-M SCO
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.420 |
10+ | €14.650 |
25+ | €13.880 |
100+ | €13.600 |
250+ | €13.320 |
Price for:Each
Minimum: 1
Multiple: 1
€15.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1542952
Order Code2443359
Product RangeSPEEDCON Series
Also Known As1542952, SACC-MS-4CON-PG 7-M SCO
Technical Datasheet
Product RangeSPEEDCON Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialCopper Alloy
Contact Plating-
Current Rating4A
Voltage Rating250V
SVHCLead (21-Jan-2025)
Product Overview
The SACC-MS-4CON-PG 7-M SCO is a 4-position M12 A-coded sensor/actuator Straight Plug with screw connection. It has copper alloy contacts, PA 66 (polyamide 66) contact carrier and PBT grip body.
- Nickel-plated zinc die-cast knurls
- PG7 Cable gland
- Safe use in the field, thanks to a high degree of protection
- Flexible connector for on-site assembly
- Save time, thanks to installation with SPEEDCON fast locking system
- Proven connection technology for a large selection of different conductors
- 4A Rated current at 40°C
- 250V Rated voltage
- ≥100MΩ Insulation resistance
- 0.25 to 0.75mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Gender
Male
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead (21-Jan-2025)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
-
Voltage Rating
250V
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0228