Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1200295
Order Code3972680
Also Known As1200295 (SF-ASD 16 SET)
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €213.990 |
3+ | €209.710 |
Price for:Each
Minimum: 1
Multiple: 1
€213.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1200295
Order Code3972680
Also Known As1200295 (SF-ASD 16 SET)
Technical Datasheet
Battery Voltage3.6V
Chuck Size-
Torque Max4.3N-m
Battery Capacity2Ah
Kit ContentsScrew Bit, E6, 3-1/4" Drive, PH 2 x 75mm Crosshead & Slotted, 0.8mm x 5mm x 75mm
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Torque Max
4.3N-m
Kit Contents
Screw Bit, E6, 3-1/4" Drive, PH 2 x 75mm Crosshead & Slotted, 0.8mm x 5mm x 75mm
Plug Type
-
Chuck Size
-
Battery Capacity
2Ah
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85
UN Hazard Code:3481