Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212530
Order Code3257728
Also Known As1212530, SF-ASD 21 SET 230V
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €596.040 |
Price for:Each
Minimum: 1
Multiple: 1
€596.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212530
Order Code3257728
Also Known As1212530, SF-ASD 21 SET 230V
Technical Datasheet
Battery Voltage3.6V
Chuck Size6.3mm
Torque Max4.4N-m
Battery Capacity1.5Ah
Kit ContentsCordless Screwdriver, 2x Batteries, Charger, 2-Speed Gear, Chuck, Integrated Light, Protective Cap
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Torque Max
4.4N-m
Kit Contents
Cordless Screwdriver, 2x Batteries, Charger, 2-Speed Gear, Chuck, Integrated Light, Protective Cap
Plug Type
-
Chuck Size
6.3mm
Battery Capacity
1.5Ah
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4972
UN Hazard Code:3481