Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1209868
Order Code3294175
Product RangeSCREWFOX
Also Known As1209868, SHN 8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €12.790 |
Price for:Each
Minimum: 10
Multiple: 10
€127.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1209868
Order Code3294175
Product RangeSCREWFOX
Also Known As1209868, SHN 8
Technical Datasheet
Drive Size - Metric8mm
Blade Length - Metric80mm
Overall Length - Metric185mm
Drive Size - Imperial-
Blade Length - Imperial3.14"
Overall Length - Imperial7.28"
Product RangeSCREWFOX
Technical Specifications
Drive Size - Metric
8mm
Overall Length - Metric
185mm
Blade Length - Imperial
3.14"
Product Range
SCREWFOX
Blade Length - Metric
80mm
Drive Size - Imperial
-
Overall Length - Imperial
7.28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10753