Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.500 |
| 10+ | €7.430 |
| 100+ | €6.160 |
| 250+ | €6.040 |
| 500+ | €5.910 |
Product Information
Product Overview
The SPC series Printed-Circuit Board Connector for power electronics with 5 to 15mm pitch, push-in spring connection and pin/socket contact. It is an automatic, tool-free snap-lock mechanism using the click and lock system (STCL) and high level of safety even in the event of vibrations. It has push-in spring connection with a current carrying capacity of 41A and an automatic snap-on mechanism without tools with the click and lock system (STCL) and high degree of safety even in case of vibrations.
- Unrestricted 600V-UL approval
- CP-PC RD coding profile
- Fast connection technology thanks to tool-free direct plug-in principle
- Maximum contact reliability due to integrated double steel spring
Applications
Industrial
Notes
In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.
Technical Specifications
7.62mm
24AWG
8AWG
Push In
1kV
No SVHC (25-Jun-2025)
4Ways
24AWG to 8AWG
10mm²
41A
SPC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate