Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902323
Order Code3294800
Also Known As2902323, SUBCON-PLUS-CAN/90/M12
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €50.740 |
Price for:Each
Minimum: 1
Multiple: 1
€50.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902323
Order Code3294800
Also Known As2902323, SUBCON-PLUS-CAN/90/M12
Technical Datasheet
Inter Series Connector AM12
Convert From Positions5Ways
Convert From GenderPlug
Inter Series Connector BD Sub, M12
Convert To Positions-
Convert To GenderReceptacle, Receptacle
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
5Ways
Inter Series Connector B
D Sub, M12
Convert To Gender
Receptacle, Receptacle
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0685