Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2708232
Order Code1697734
Product RangeSUBCON
Also Known As2708232 (SUBCON-PLUS-PROFIB/SC2)
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.220 |
5+ | €52.410 |
10+ | €50.610 |
25+ | €48.800 |
50+ | €41.860 |
Price for:Each
Minimum: 1
Multiple: 1
€54.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2708232
Order Code1697734
Product RangeSUBCON
Also Known As2708232 (SUBCON-PLUS-PROFIB/SC2)
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSUBCON
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SUBCON-PLUS-PROFIB/SC2 from Phoenix Contact is a Profibus D sub plug connector with 9 positions.
- PROFIBUS DP bus system with 12Mbps data rate
- Nominal voltage of 5V
- Nominal current of 100mA
- Cable diameter of 7.6mm to 8.4mm
- Ambient operating temperature range from -20°C to 75°C
- Metal plated ABS housing
- Screw connection
- Approved by UL, cUL, CSA, EAC, cULus and ATEX standards
- Less than 35° cable entry angle
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
SUBCON
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036