Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212209
Order Code3294167
Product RangeTESTFOX
Also Known As1212209, TESTFOX M-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212209
Order Code3294167
Product RangeTESTFOX
Also Known As1212209, TESTFOX M-1
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Feed-through, Frequency, Resistance, Temperature
No. of Digits2000
DMM Response Type-
Display Count-
Range Selection-
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max-
Manufacturer Warranty-
Product RangeTESTFOX
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Handheld digital multimeter
- AC/DC voltage & current, feed-through, resistance, frequency, temperature, capacitance measurements
- Diode and continuity test
- 600V CAT III or 1000V CAT II rated
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Feed-through, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
-
Voltage Measure AC Max
1kV
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
No. of Digits
2000
Display Count
-
Voltage Measure DC Max
1kV
Current Measure DC Max
-
Resistance Measure Max
-
Product Range
TESTFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.631