Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212499
Order Code3285329
Also Known As1212499, TOOL-CARRIER EMPTY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €105.530 |
Price for:Each
Minimum: 1
Multiple: 1
€105.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212499
Order Code3285329
Also Known As1212499, TOOL-CARRIER EMPTY
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial8.66"
External Height - Metric220mm
External Width - Imperial7.28"
External Width - Metric185mm
External Depth - Imperial7.28"
External Depth - Metric185mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bag Type
Tool
External Height - Imperial
8.66"
External Width - Imperial
7.28"
External Depth - Imperial
7.28"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
220mm
External Width - Metric
185mm
External Depth - Metric
185mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.942