Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866323
Order Code2068486
Product RangeTRIO POWER Series
Also Known As2866323, TRIO-PS/1AC/24DC/10
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866323
Order Code2068486
Product RangeTRIO POWER Series
Also Known As2866323, TRIO-PS/1AC/24DC/10
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
SVHCLead (21-Jan-2025)
Alternatives for 2866323
1 Product Found
Product Overview
The TRIO-PS/1AC/24DC/10 is a 240W 24V 10A TRIO POWER Supply Unit with standard functionality, particularly suited to standard machine production, 1-phase versions up to 60W, the robust metal housing, the high electric strength and the wide temperature range ensure a high level of power supply reliability. This power supply is ideal for horizontal DIN rail NS 35, EN 60715 mounting position.
- Rugged design with metal housing
- Compensation of voltage drops by means of output voltage that can be adjusted on front
- Screw connection
- DC OK LED green status display
- -25 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
TRIO POWER Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.544934