Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906855
Order Code3268414
Product RangeTTC
Also Known As2906855, TTC-6-MOV-C-48DC-PT-I
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €12.810 |
Price for:Each
Minimum: 1
Multiple: 1
€12.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906855
Order Code3268414
Product RangeTTC
Also Known As2906855, TTC-6-MOV-C-48DC-PT-I
Technical Datasheet
No. of Poles-
Peak Surge Current2kA
Continuing Operating Voltage Max60VDC
Suppressor MountingDIN Rail
Product RangeTTC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
60VDC
Product Range
TTC
Peak Surge Current
2kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02919