Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0822275
Order Code3268170
Product RangeUC-EMP
Also Known As0822275 (UC-EMP (60X30))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €3.230 |
Price for:Each
Minimum: 10
Multiple: 10
€32.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0822275
Order Code3268170
Product RangeUC-EMP
Also Known As0822275 (UC-EMP (60X30))
Technical Datasheet
Label TypeIdentification
Label Height30mm
Label Width60mm
Label Diameter-
Label MaterialPolyamide
Label ColourWhite
Pack Quantity3
Product RangeUC-EMP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Identification
Label Width
60mm
Label Material
Polyamide
Pack Quantity
3
SVHC
No SVHC (25-Jun-2025)
Label Height
30mm
Label Diameter
-
Label Colour
White
Product Range
UC-EMP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0121