Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828709
Order Code3268175
Product RangeUC-EMSP
Also Known As0828709 (UC-EMSP (50X30))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €3.710 |
Price for:Each
Minimum: 10
Multiple: 10
€37.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828709
Order Code3268175
Product RangeUC-EMSP
Also Known As0828709 (UC-EMSP (50X30))
Technical Datasheet
Label TypeIdentification
Label Height30mm
Label Width50mm
Label Diameter-
Label MaterialPolyamide
Label ColourWhite
Pack Quantity3
Product RangeUC-EMSP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Identification
Label Width
50mm
Label Material
Polyamide
Pack Quantity
3
SVHC
No SVHC (25-Jun-2025)
Label Height
30mm
Label Diameter
-
Label Colour
White
Product Range
UC-EMSP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01192