Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3006056
Order Code2706826
Product RangeCLIPLINE UK
Also Known As3006056 (UK 16 N BU)
Technical Datasheet
93 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.050 |
| 10+ | €3.540 |
| 100+ | €3.470 |
| 250+ | €3.400 |
| 500+ | €3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€4.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3006056
Order Code2706826
Product RangeCLIPLINE UK
Also Known As3006056 (UK 16 N BU)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current101A
Rated Voltage800V
No. of Levels1
Product RangeCLIPLINE UK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
CLIPLINE UK
Wire Size AWG Min
14AWG
Conductor Area CSA
25mm²
Rated Current
101A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0233