Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3213143
Order Code3241198
Product RangeCLIPLINE UKH
Also Known As3213143, UKH 70/4X10 BU
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €30.450 |
Price for:Each
Minimum: 10
Multiple: 10
€304.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3213143
Order Code3241198
Product RangeCLIPLINE UKH
Also Known As3213143, UKH 70/4X10 BU
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min4AWG
Wire Size AWG Max000AWG
Conductor Area CSA70mm²
Wire Connection MethodScrew
Rated Current192A
Rated Voltage1.5kV
No. of Levels1
Product RangeCLIPLINE UKH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
000AWG
Wire Connection Method
Screw
Rated Voltage
1.5kV
Product Range
CLIPLINE UKH
Wire Size AWG Min
4AWG
Conductor Area CSA
70mm²
Rated Current
192A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1414