Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2971535
Order Code177166
Product RangeUMK
Also Known As2971535, UMK-BE11.25
Technical Datasheet
456 In Stock
130 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.750 |
100+ | €1.720 |
250+ | €1.680 |
500+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2971535
Order Code177166
Product RangeUMK
Also Known As2971535, UMK-BE11.25
Technical Datasheet
Base Type-
Base Material-
Base Colour-
For Use WithUMK
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeUMK
SVHCNo SVHC (25-Jun-2025)
Product Overview
A module component that can be used to form a module that fits circuit boards 72mm wide and 1.5mm thick. Each module is made up from two side elements, plus base elements as necessary. The foot elements are fitted into the assembly as required, and provide connection to the DIN rail. The modules are quickly assembled from a small number of standard parts and enable circuit boards to be snapped on to all DIN EN mounting rails. Moulded from green 6.6 polyamide.
- Base element
- Width: 11.5mm
Technical Specifications
Base Type
-
Base Colour
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
UMK
Base Material
-
For Use With
UMK
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004