Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828857
Order Code3268277
Product RangeUS-EMP
Also Known As0828857 (US-EMP (60X15) SR)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828857
Order Code3268277
Product RangeUS-EMP
Also Known As0828857 (US-EMP (60X15) SR)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height15mm
Label Width60mm
Label Diameter-
Label MaterialPVC
Label ColourSilver
Pack Quantity9
Product RangeUS-EMP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
60mm
Label Material
PVC
Pack Quantity
9
SVHC
No SVHC (21-Jan-2025)
Label Height
15mm
Label Diameter
-
Label Colour
Silver
Product Range
US-EMP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0147