Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044160
Order Code2068531
Product RangeUT
Also Known As3044160, UT 10
Technical Datasheet
257 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.620 |
| 10+ | €2.290 |
| 100+ | €2.240 |
| 250+ | €2.200 |
| 500+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044160
Order Code2068531
Product RangeUT
Also Known As3044160, UT 10
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeUT
SVHCLead (25-Jun-2025)
Product Overview
The UT 10 is a 2-position 1-level grey Feed-through Terminal Block with a polyamide insulator, the screw connection and the NS 35/7,5, NS 35/15 mounting. This 3044160 terminal lock has the compact design enables user-friendly wiring in a small amount of space. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section. It accepts 20 to 6AWG wire range.
- Half-sine shock form
- Optimum screwdriver guidance through closed screw shafts
- Multi-conductor connection offers maximum flexibility and wiring density
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02