Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044241
Order Code2068541
Product RangeUT
Also Known As3044241, UT 35-PE
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.790 |
| 10+ | €8.610 |
| 25+ | €8.440 |
| 100+ | €8.260 |
| 250+ | €8.090 |
Price for:Each
Minimum: 1
Multiple: 1
€8.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044241
Order Code2068541
Product RangeUT
Also Known As3044241, UT 35-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max14AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product RangeUT
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UT 35-PE is a 2-position 1-level green/yellow Ground Modular Terminal Block with a polyamide insulator, the M6 screw connection and the NS 35/7,5, NS 35/15 mounting. This 3044241 terminal block accepts maximum 14AWG wire. The flexible options for reducing bridging in the CLIPLINE complete system can be found in accessories for the CLIPLINE complete modular terminal block system.
- Half-sine shock form
- 18mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
-
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06