Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909636
Order Code3252809
Product RangeVAL-SEC Series
Also Known As2909636, VAL-SEC-T2-N/PE-264/40-P
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.300 |
5+ | €103.190 |
10+ | €101.090 |
Price for:Each
Minimum: 1
Multiple: 1
€105.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909636
Order Code3252809
Product RangeVAL-SEC Series
Also Known As2909636, VAL-SEC-T2-N/PE-264/40-P
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles-
SPD TypeType 2
Peak Surge Current80kA
Continuing Operating Voltage Max-
Suppressor MountingPlug In
Product RangeVAL-SEC Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
-
Product Range
VAL-SEC Series
SVHC
No SVHC (21-Jan-2025)
No. of Poles
-
Peak Surge Current
80kA
Suppressor Mounting
Plug In
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0504