Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656547
Order Code3294904
Also Known As1656547, VS-SI-SD-GB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €51.350 |
Price for:Each
Minimum: 1
Multiple: 1
€51.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656547
Order Code3294904
Also Known As1656547, VS-SI-SD-GB
Technical Datasheet
Product Range-
GenderSocket
Voltage Rating-
Current Rating13A
Connector MountingDIN Rail Mount
Contact Termination TypeScrew
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
DIN Rail Mount
SVHC
Lead (21-Jan-2025)
Gender
Socket
Current Rating
13A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0779