Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212279
Order Code3286147
Also Known As1212279, WF 1000/SB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €111.590 |
Price for:Each
Minimum: 1
Multiple: 1
€111.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212279
Order Code3286147
Also Known As1212279, WF 1000/SB
Technical Datasheet
Stripping Capacity AWG32AWG to 14AWG
Stripping Capacity Metric0.08mm² to 6mm²
For Use WithPhoenix Contact WF 1000 Stripping Machine
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
32AWG to 14AWG
For Use With
Phoenix Contact WF 1000 Stripping Machine
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.08mm² to 6mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0133