Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830712
Order Code3242120
Product RangeWML
Also Known As0830712 (WML-FLAG 6 (30X10)R)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €363.790 |
Price for:Each
Minimum: 1
Multiple: 1
€363.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830712
Order Code3242120
Product RangeWML
Also Known As0830712 (WML-FLAG 6 (30X10)R)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height10mm
Label Width30mm
Label Diameter-
Label MaterialPolyolefin
Label ColourWhite
Pack Quantity2500
Product RangeWML
SVHC4-(1,1,3,3-tetramethylbutyl)phenol, ethoxylated (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
30mm
Label Material
Polyolefin
Pack Quantity
2500
SVHC
4-(1,1,3,3-tetramethylbutyl)phenol, ethoxylated (25-Jun-2025)
Label Height
10mm
Label Diameter
-
Label Colour
White
Product Range
WML
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-(1,1,3,3-tetramethylbutyl)phenol, ethoxylated (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6665