Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3241037
Order Code3259256
Also Known As3241037, WP-G BRASS IP40 PG7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €12.690 |
Price for:Each
Minimum: 10
Multiple: 10
€126.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3241037
Order Code3259256
Also Known As3241037, WP-G BRASS IP40 PG7
Technical Datasheet
Thread SizePG7
Cable Diameter Min6mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA RatingIP40
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Thread Size
PG7
Cable Diameter Max
10mm
Gland Colour
Silver
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP40
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01418