Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240697
Order Code3285434
Also Known As3240697, WP-STEEL ZC 10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240697
Order Code3285434
Also Known As3240697, WP-STEEL ZC 10
Technical Datasheet
Sleeving / Tubing TypeSpiral Wrap
Sleeving MaterialSteel
Sleeving ColourSilver
Internal Diameter8mm
Length - Metric-
Length - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Spiral Wrap
Sleeving Colour
Silver
Length - Metric
-
Product Range
-
Sleeving Material
Steel
Internal Diameter
8mm
Length - Imperial
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83071000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09999