Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240709
Order Code3259306
Also Known As3240709, WT-BASE LS HF 6 BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.272 |
Price for:Each
Minimum: 100
Multiple: 100
€27.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240709
Order Code3259306
Also Known As3240709, WT-BASE LS HF 6 BK
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.8mm
Mount ColourBlack
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length27mm
Width27mm
Height6.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
27mm
Height
6.5mm
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
4.8mm
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
27mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175