Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.250 |
5+ | €28.130 |
10+ | €26.760 |
20+ | €23.850 |
50+ | €23.370 |
Product Information
Product Overview
104HT-1-A-24/3D is a series 104 high voltage SIL/SIP reed relay. It is ideal for mixed-signal semiconductor testers, cable testing, monitoring photovoltaic efficiency, EVs and charge point testing, mining gas analysis, medical electronics, in-circuit test equipment, high voltage instrumentation, and much more. Where mains voltages are switched, for example, to control and isolate S.C.R. or triac gates, they are an ideal choice. The range features an internal mu-metal screen to eliminate problems that would otherwise be experienced due to magnetic interaction when they are closely stacked. There is an option for an electrostatic shield between the switch and the coil to help minimize noise between the coil drive and high-voltage circuits. The 3KV version has an increased clearance between the switch and coil pins to accommodate the higher voltage.
- 1 form A (HT high temp) switch No. 3 (3kV) package type 2
- 24V coil, 2500 ohm coil resistance, 0.15ohm maximum contact resistance (initial)
- 2.5pF typ capacitance (closed switch to coil), 0.1pF (across open switch)
- Small size, stacking on 6.35mm pitch
- Internal mu-metal magnetic screen, instrumentation grade reed switches
- Formerless coil construction, magnetic screening, SoftCenter™ technology, 100% dynamic testing
- 100% inspection at every stage of manufacturing
- 100% thermal cycling, flexible manufacturing process
- Custom reed relays, product longevity
- Operating temperature range from -40 to +125°C
Technical Specifications
SPST-NO
104HT Series
2.5kohm
1kV
24VDC
Through Hole
1A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate