Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No113-1-A-5/2D
Order Code3975834
Product Range113 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.370 |
| 5+ | €14.410 |
| 10+ | €14.060 |
| 20+ | €13.700 |
| 50+ | €12.210 |
Price for:Each
Minimum: 1
Multiple: 1
€19.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No113-1-A-5/2D
Order Code3975834
Product Range113 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range113 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
113-1-A-5/2D is a 113 series single-in-line SIL/SIP reed relay. It is a highest quality instrumentation grade switch. It has a plastic package with internal mu-metal magnetic screen. An internal mu-metal screen totally eliminates the risk of magnetic interaction problems. This relay brings very high resistivity resin to achieve an insulation resistance greater than 10٨12ohm for the Form A types.
- High packing density stacking on 3.81mm x 12.7mm pitch
- Form A versions have sputtered ruthenium contacts, ideal for automatic test equipment
- Coil voltage is 5V
- Coil resistance is 500 ohm
- Maximum contact resistance is 0.12ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching volt is 200V
- Life expectancy is 10⁸, internal diode is included
- Operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
113 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052