Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No113-1-C-5/3D
Order Code3975835
Product Range113 Series
Technical Datasheet
21 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.840 |
| 5+ | €51.660 |
| 10+ | €46.050 |
| 20+ | €45.130 |
Price for:Each
Minimum: 1
Multiple: 1
€58.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No113-1-C-5/3D
Order Code3975835
Product Range113 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range113 Series
Relay MountingThrough Hole
Coil Resistance150ohm
Switching Current Max100mA
Switching Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
113-1-C-5/3D is a 113 series single-in-line SIL/SIP reed relay. It is a highest quality instrumentation grade switch. It has a plastic package with internal mu-metal magnetic screen. An internal mu-metal screen totally eliminates the risk of magnetic interaction problems. This relay brings very high resistivity resin to achieve an insulation resistance greater than 10٨10 ohm for the Form A types.
- High packing density stacking on 3.81mm x 12.7mm pitch
- Form C version smallest changeover reed relay ideal for automatic test equipment
- Coil voltage is 5V
- Coil resistance is 150 ohm
- Maximum contact resistance is 0.2ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 2W, maximum switch current is 0.1A
- Maximum switching volt is 30V
- Life expectancy is 10⁷, internal diode is included
- Operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPDT
Product Range
113 Series
Coil Resistance
150ohm
Switching Voltage Max
30V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
100mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047