Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.750 |
Price for:Each
Minimum: 1
Multiple: 1
€78.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
63-1-A-24/2 is a 63 series high voltage dry reed relay. It has printed circuit mounting with push-on HV connections on the top face. This high voltage reed relay features a push-on terminals and are supplied with the appropriate connectors and insulating boots.
- Tungsten plated contacts ensure a long and reliable life
- Coil voltage is 24V, coil resistance is 500 ohm
- Maximum contact resistance is 0.12 ohm
- Power rating is 50W, maximum switch current is 3A
- Maximum carry current is 3.5A
- Maximum switching voltage is 7500VDC, maximum stand-off voltage is 10000VDC
- Life expectancy is 10⁸
- Operating temperature range is -20°C to +85°C
Notes
High voltages, and stray capacitance can generate very high current pulses, which can damage the contact plating causing welding of the reed switch.
Technical Specifications
Contact Configuration
SPST-NO
Product Range
63 Series
Coil Resistance
500ohm
Switching Voltage Max
7.5kV
Coil Voltage
24VDC
Relay Mounting
PCB
Switching Current Max
3A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02843