Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoA3136 1.3 GHZ ACTIVE PROBE
Order Code3768858
Product RangePicoScope 6000E Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,365.000 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€1,365.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoA3136 1.3 GHZ ACTIVE PROBE
Order Code3768858
Product RangePicoScope 6000E Series
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth1.3GHz
Input Voltage Max-
Test Probe Attenuation10:1
For Use WithPicoScope 6000E Series Oscilloscopes
Product RangePicoScope 6000E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1.3GHz active oscilloscope probe has minimal impact on the signal being probed with maximal signal transfer to the PicoScope 6000E Series. Its ergonomic design allows comfortable handheld use with a button to start and pause capturing in PicoScope 6. The Intelligent Probe Interface powers the probe from the scope and facilitates automatic probe detection and unit scaling. The probe can set scope attenuation and automatically switch to 50 Ω input impedance.
- Input resistance of 1Mohm and capacitance of 0.9pF
- 10:1 attenuation
- Compliance with EN 61010-031:2015 safety standards
- 1.2m length cable
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
-
For Use With
PicoScope 6000E Series Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
1.3GHz
Test Probe Attenuation
10:1
Product Range
PicoScope 6000E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68