3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €859.000 |
Product Information
Product Overview
PicoScope® 4000A Series PC oscilloscopes is a second-generation upgrade and expansion of our high-resolution, deep-memory product portfolio. The PicoScope 4000A Series boasts 12bit hardware resolution (to 16 bits with Resolution Enhancement), 256MS deep capture memory, 20MHz bandwidth with 80MS/s sampling speed, up to 70dB SFDR and a built-in 14bit triggerable signal generator and 80MS/s AWG. A SuperSpeed USB 3.0 interface powers the instrument and delivers up to 160MS/s communications to the host PC. All models run with the popular PicoScope 6 user interface and benefit from the free PicoSDK software development kit, which gives users direct programming control of the hardware for custom applications. The scopes also work with PicoLog 6 data logging software for lower-speed long-duration captures.
- 10000 segment waveform buffer
- 14bit resolution AWG
- Low-cost and portable
- SuperSpeed USB 3.0 interface
- Split-screen waveform viewing
- Up to 70dB SFDR
- Advanced digital triggering
- Serial bus decoding
- PicoScope, PicoLog and PicoSDK® software included
Contents
PicoScope 4000A series 2-channel oscilloscope, Oscilloscope probes, USB 3.0 cable 1.8m, Quick start guide.
Technical Specifications
PicoScope 4000A Series
20MHz
256 Mpts
PicoScope 4224A Oscilloscope, 2x TA375 Probe, USB 3.0 Cable 1.8m, Quick Start Guide
-
2 Channel
80MSPS
17.5ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate