Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €399.000 |
Product Information
Product Overview
P2056 (dual pack) is a 10:1 miniature probe for oscilloscopes with up to 500MHz bandwidth. The entire probe core is made of a high-quality CeramCore™ ceramic hybrid. Pure coaxial design and laser-trimmed resistors ensure highest signal fidelity along the signal path, offering high bandwidth and fast rise times for accurate impulse measurements. With a maximum input voltage of 300 V CAT II, these probes are equally suitable in service and development environments. The read-out BNC connector is automatically recognized as a 10:1 divider by scopes such as the PicoScope 6000E Series that feature a sense ring.
- Voltage coefficient 0.00025%/V
- Probe risetime 700ps
- Low input capacitance of 9.5pF
- Cable length 1.3m
- Probe tip diameter 2.5mm
Contents
2 x P2056 500MHz passive probes, 1 x coding rings (set) 3x4 colours, 2 x ground lead 15cm, 2 x ground spring 2.5mm, 2 x insulating cap 2.5mm, 1 x sprung hook 2.5mm, 1 x trim tool, 2 x solid tip CuBe 0.5mm, 2 x spring tip gold plated 0.5mm.
Technical Specifications
Passive
-
PicoScope 6000E Series Oscilloscopes
No SVHC (25-Jun-2025)
500MHz
10:1
PicoScope 6000E Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate