Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5243D
Order Code2893188
Product RangePicoScope 5000D Series
Also Known AsPQ144
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,675.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,675.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5243D
Order Code2893188
Product RangePicoScope 5000D Series
Also Known AsPQ144
Technical Datasheet
Product RangePicoScope 5000D Series
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth512 Mpts
Calculated Rise Time3.5ns
Kit ContentsPicoScope 5243D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide
Manufacturer Warranty5 Years
Plug TypeUSB
Product Overview
PicoScope® 5000 Series FlexRes® oscilloscopes supported by PicoScope 6 software for use at design, research, test, education, service and repair.
- FlexRes 8 to 16bit hardware resolution
- 1GS/s, 500MS/s and 62.5MS/s sampling at 8, 12 and 16bit resolution
- Up to 512MS capture memory
- 130,000 waveforms per second
- Mask limit testing, serial decoding as standard (18 protocols) and advanced triggering
- Automatic measurements, math channels, XY mode and segmented memory
- USB 3.0 connection for continuous high-speed data streaming
Applications
Test & Measurement
Contents
Oscilloscope, 1.8m TA155 Pico blue USB 3 cable, TA375 probes, Quick start guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
PicoScope 5000D Series
Bandwidth
100MHz
Display Memory Depth
512 Mpts
Kit Contents
PicoScope 5243D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide
Plug Type
USB
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Manufacturer Warranty
5 Years
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06